
95-position, 5-row right-angle receptacle backplane connector with 2mm lead pitch and 2mm row spacing. Features copper alloy contacts with gold plating, rated for 1A maximum current. Termination is press-fit with right-angle, through-hole mounting. Operating temperature range from -55°C to 125°C. UL94 V-0 flammability rating.
3M HSHM-S095B4-5AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Length | 38mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S095B4-5AP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.