The 3M HSHM-S110APWR1-5AP1-TR40B is a hard metric connector with a right-angle body orientation and press-fit termination method. It has 4 power/110 signal contacts and 5 rows, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This connector is designed for through-hole mounting and has a maximum current rating of 8.25A for power contacts and 1A for signal contacts.
3M HSHM-S110APWR1-5AP1-TR40B technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 4Power/110Signal |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 8.25/1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HSHM-S110APWR1-5AP1-TR40B to view detailed technical specifications.
No datasheet is available for this part.