This 5-row terminal features gold plating for reliable connections. It is designed for through-hole mounting and operates over a temperature range of -55°C to 125°C. The terminal is available in bulk packaging with 100 units per package.
3M HSHM-S110APWR4-5APC1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HSHM-S110APWR4-5APC1-TG30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.