3M HSHM-S110APWR4-5APC1-TR40 technical specifications.
| Type | Hard Metric |
| Gender | M/F |
| Number of Contacts | 4Power/110Signal |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/8.25A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M HSHM-S110APWR4-5APC1-TR40 to view detailed technical specifications.
No datasheet is available for this part.