The HSHM-S176D1-8AP1-TR40B is a through hole backplane connector with 176 positions and 8 rows, featuring a 2mm pitch. It is made from copper alloy with gold plating. This connector is not RoHS compliant. It is available in a package quantity of 10.
3M HSHM-S176D1-8AP1-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Package Quantity | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S176D1-8AP1-TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.