The 3M HSHM-S176D4-8AP1-TG30 is a through-hole backplane connector with 176 positions and 8 rows. It features gold contact plating and a maximum operating temperature of 125°C. The connector is designed for use in applications where temperatures range from -55°C to 125°C. It is available in quantities of 100 and is not RoHS compliant. The connector is suitable for use in through-hole mounting applications.
3M HSHM-S176D4-8AP1-TG30 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Package Quantity | 100 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S176D4-8AP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.