The HSHM-S176D7-8AP1-TR40B is a 176-contact right angle SKT connector from 3M, designed for board-to-board and mezzanine applications. It features a hard metric type with a 2mm pitch and 8 rows of contacts. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 1A. It is mounted through a hole and features a press fit termination method.
3M HSHM-S176D7-8AP1-TR40B technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 176 |
| Terminal Pitch | 2mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HSHM-S176D7-8AP1-TR40B to view detailed technical specifications.
No datasheet is available for this part.