3M HSHM-S176DPWR1-8AP1-TG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 180 |
| Number of Rows | 8 |
| Package Quantity | 10 |
| Pitch | 2mm |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S176DPWR1-8AP1-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.