This 4-contact SKT right angle backplane connector features 8 rows of power and signal contacts, with a press-fit termination method. It has a hard metric type and a through-hole mounting style. The operating temperature range is from -55°C to 125°C, and the maximum current rating is 1A.
3M HSHM-S176DPWR1-8AP1-TG30 technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 4Power/176Signal |
| Number of Rows | 8/2 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HSHM-S176DPWR1-8AP1-TG30 to view detailed technical specifications.
No datasheet is available for this part.