
The 3M HSHM-S200E1-8AP1-TG30 is a through-hole backplane connector with 200 positions and 8 rows. It features a copper alloy contact material with gold plating and a maximum current rating of 1A. The connector operates over a temperature range of -55°C to 125°C and is available in bulk packaging with 230 units per package. It has a right-angle orientation and a pitch of 2mm.
3M HSHM-S200E1-8AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.4mm |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M HSHM-S200E1-8AP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.