3M HSHM-S95B4-5AP1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 8 |
| Package Quantity | 400 |
| Pitch | 2mm |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HSHM-S95B4-5AP1-TG30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.