3M HT-11-6S technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Weight | 0.0176oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HT-11-6S to view detailed technical specifications.
No datasheet is available for this part.