3M HT-752-250-32 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Features | High Temperature |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.51inch |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0224oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HT-752-250-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.