3M HT-BS-31-6 technical specifications.
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 0.65inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 0.0224oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HT-BS-31-6 to view detailed technical specifications.
No datasheet is available for this part.