This 14-position through hole connector features a contact material of bronze with a tin and lead plating. It has a current rating of 1A and a flammability rating of UL94 V-0. The connector measures 5.08mm in height, 17.6mm in length, and 10.2mm in width, with a pitch of 0.1inch. It is available in a packaging quantity of 2800 pieces in a rail or tube format.
3M ICO-143-S8-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 17.6mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | ICO |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-143-S8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.