This 20-contact through hole IC socket has a current rating of 1A and a pitch of 0.1inch. It is constructed with bronze contacts plated with tin and lead, and is packaged in a rail or tube with 2000 units per package. The socket is not RoHS compliant and contains lead, and meets the flammability rating of UL94 V-0. It is suitable for use in general applications.
3M ICO-203-S8-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | ICO |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-203-S8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.