3M ICO-243-S8-T technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Nickel |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-243-S8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.