3M ICO-243-S8A-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 30.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ICO |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-243-S8A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.