3M ICO-406-S8A-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 50.7mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 600 |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | ICO |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-406-S8A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.