3M ICO-426-S8A-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ICO |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-426-S8A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.