3M ICO-486-S8A-T technical specifications.
| Contact Plating | Tin |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 60.8mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Package Quantity | 480 |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | ICO |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-486-S8A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.