This 32-contact DIP socket is designed for use with DIP ICs and features a SKT gender and 2.54mm terminal pitch. It is mounted through a hole and has a straight body orientation. The socket operates between -65°C and 125°C and is rated for a maximum current of 1A.
3M ICT-326-SP95N-TG30 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
Download the complete datasheet for 3M ICT-326-SP95N-TG30 to view detailed technical specifications.
No datasheet is available for this part.