3M IDH-16LP-S3-TR technical specifications.
| Gender | Male |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M IDH-16LP-S3-TR to view detailed technical specifications.
No datasheet is available for this part.