3M IDH-40PK1-PSTR technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 40 |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M IDH-40PK1-PSTR to view detailed technical specifications.
No datasheet is available for this part.