3M IMCSN-1100-25-U technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | IMCSN |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M IMCSN-1100-25-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.