3M IMCSN-4300-48A technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | IMCSN |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for 3M IMCSN-4300-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.