3M ITCSN-0800-6"-Red technical specifications.
| Color | Red |
| Inside Diameter | 20.3mm |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M ITCSN-0800-6"-Red to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.