3M ITCSN-1100-12-BULK technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
Download the complete datasheet for 3M ITCSN-1100-12-BULK to view detailed technical specifications.
No datasheet is available for this part.