3M ITCSN-1100-48"-BLACK-5PCS technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Series | ITCSN |
| RoHS | Compliant |
Download the complete datasheet for 3M ITCSN-1100-48"-BLACK-5PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.