3M ITCSN-1500-48-BOX technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Weight | 6.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M ITCSN-1500-48-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.