3M JE-1501-9091-4 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
Download the complete datasheet for 3M JE-1501-9091-4 to view detailed technical specifications.
No datasheet is available for this part.