3M JE-1502-1677-6 technical specifications.
| Type | Ejector |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M JE-1502-1677-6 to view detailed technical specifications.
No datasheet is available for this part.