3M JE-1503-1779-8 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.64mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M JE-1503-1779-8 to view detailed technical specifications.
No datasheet is available for this part.