3M JE-1503-4499-0 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M JE-1503-4499-0 to view detailed technical specifications.
No datasheet is available for this part.