This 18-contact DIP socket features a SKT gender and 2.54mm terminal pitch, with a straight body orientation and through hole mounting. It operates reliably between -55°C and 150°C, with a maximum current rating of 1A. The socket is designed for use in general applications.
3M JE-1509-0040-3 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M JE-1509-0040-3 to view detailed technical specifications.
No datasheet is available for this part.