3M JE150334728 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Housing Color | Grey |
| Length | 68.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M JE150334728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.