3M JE150377172 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 23.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 6.5mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M JE150377172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.