3M JE150901401 technical specifications.
| Package/Case | LCC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30.7mm |
| Insulation Material | Polyphenylene |
| Length | 30.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M JE150901401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.