3M KT000000531 technical specifications.
| Tape Backing Material | PP (Polypropylene) |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 50m |
| Tape Length - Imperial | 164.04ft |
| Tape Colour | Transparent |
| RoHS | Not Compliant |
Download the complete datasheet for 3M KT000000531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.