3M KYNAR-1/2-CR6"BX technical specifications.
| Inside Diameter | 12.7mm |
| Length | 152.4mm |
| Material | PVDF, Polyvinylidene |
| Series | MFP |
| RoHS | Compliant |
Download the complete datasheet for 3M KYNAR-1/2-CR6"BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.