3M L-11-6-NB technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.36mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Termination | Circular |
| Weight | 0.0368oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M L-11-6-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.