
The LFV14-8L is a 1kV copper cable mount terminal from 3M's Highland series. It features a tin finish and plating, with a blue color and vinyl insulation. The terminal has a straight orientation and is designed for stud mounting with crimp termination. It is approved for use in UL and CSA applications.
3M LFV14-8L technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Finish | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Length | 22.35mm |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | Highland |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M LFV14-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
