Low profile grounding cord, 15 feet in length, featuring a 3/8 inch stud mount. This black, lead-free component has a 1 megohm resistance and a single conductor. Dimensions include a 8.5 inch length, 5 inch width, and 3 inch height, with a 4.572 meter lead length.
3M LPCGC151M technical specifications.
| Color | Black |
| Cord Length | 15foot |
| Height | 3inch |
| Lead Free | Lead Free |
| Lead Length | 4.572m |
| Length | 8.5inch |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Weight | 1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M LPCGC151M to view detailed technical specifications.
No datasheet is available for this part.