
3M M10-8RX technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 18.54mm |
| Mount | Stud |
| Package Quantity | 50 |
| Packaging | Case |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 2.3lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M M10-8RX to view detailed technical specifications.
No datasheet is available for this part.