3M M14BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Length | 16.76mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 0.048008oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M M14BCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
