3M M18-6R/SX technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 15.24mm |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Termination | Crimp |
| Weight | 1.05lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M M18-6R/SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
