3M M18BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Length | 16mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 2lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M M18BCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.