This 40-position, 2-row unshielded cable assembly features a 0.1-inch connector pitch and a 0.05-inch cable pitch. It has a length of 3 feet and is plated with gold. The assembly is unshielded and available in multiple colors.
3M M1BXA-4036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1BXA-4036R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.