
The 3M M1BXK-1440K is a 14-position cable connector with a 2-row configuration and a connector pitch of 0.1inch. It features gold contact plating and is available in multiple colors. The connector has a length of 3.34foot and is unshielded. It is designed for cable mounting and is typically sold individually.
3M M1BXK-1440K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1BXK-1440K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
