
This 40-position 2-row cable connector features a length of 3.34 feet and gold-plated contacts for reliable connections. The connector has an unshielded design and is available in multiple colors. It is designed for cable mounting and has a pitch of 0.1 inch for the connector and 0.05 inch for the cable.
3M M1KXK-4040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1KXK-4040K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
